Part Details for S3840 by Microchip Technology Inc
Overview of S3840 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S3840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9259
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S3840 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9700 / $53.0000 | Buy Now |
DISTI #
150-S3840-ND
|
DigiKey | DIODE GEN PURP 400V 100A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0002 | Buy Now |
DISTI #
S3840
|
Avnet Americas | Diode Module Power Rectifier Single 400V 100A 2-Pin DO-5 - Bulk (Alt: S3840) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9700 / $57.0900 | Buy Now |
DISTI #
579-S3840
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$57.0900 | Order Now |
DISTI #
S3840
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$56.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.6100 / $138.6200 | Buy Now | |
|
NAC | Std Rectifier, DO-5 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$49.7200 / $58.2400 | Buy Now |
|
Master Electronics | 0 |
|
$50.6100 / $138.6200 | Buy Now |
Part Details for S3840
S3840 CAD Models
S3840 Part Data Attributes:
|
S3840
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S3840
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |