Part Details for S3660 by Microchip Technology Inc
Overview of S3660 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9238
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S3660 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9700 / $53.0000 | Buy Now |
DISTI #
150-S3660-ND
|
DigiKey | DIODE GEN PURP 600V 70A DO203AB Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0002 | Buy Now |
DISTI #
S3660
|
Avnet Americas | Diode Module Power Rectifier Single 600V 70A 2-Pin DO-203AB - Bulk (Alt: S3660) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9700 / $57.0900 | Buy Now |
DISTI #
579-S3660
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$57.0900 | Order Now |
DISTI #
S3660
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$56.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6100 / $138.6200 | Buy Now |
|
NAC | Std Rectifier, DO-5 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$49.7200 / $58.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.6100 / $138.6200 | Buy Now |
Part Details for S3660
S3660 CAD Models
S3660 Part Data Attributes
|
S3660
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S3660
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -65C to +200C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S3660
This table gives cross-reference parts and alternative options found for S3660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3660 | Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | S3660 vs S3660 |