Part Details for S3560PF by Microchip Technology Inc
Overview of S3560PF by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3560PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9741
|
Newark | Std Rectifier 50L Pf Rohs Compliant: Yes |Microchip S3560PF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 / $52.1900 | Buy Now |
DISTI #
S3560PF-ND
|
DigiKey | DIODE GEN PURP 600V 35A DO21 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1900 | Buy Now |
DISTI #
S3560PF
|
Avnet Americas | Diode Power Rectifier 600V 35A 2-Pin DO-208 Tray - Bulk (Alt: S3560PF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8539 / $56.2000 | Buy Now |
DISTI #
494-S3560PF
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$56.2000 | Order Now |
DISTI #
S3560PF
|
Microchip Technology Inc | Std Rectifier _ 50L PF, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$56.2000 | Buy Now |
|
Onlinecomponents.com | Std Rectifier 50L Pf Rohs Compliant: Yes |Microchip S3560PF RoHS: Compliant | 0 |
|
$49.8300 / $136.4800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$48.9500 / $57.3400 | Buy Now |
|
Master Electronics | Std Rectifier 50L Pf Rohs Compliant: Yes |Microchip S3560PF RoHS: Compliant | 0 |
|
$49.8300 / $136.4800 | Buy Now |
Part Details for S3560PF
S3560PF CAD Models
S3560PF Part Data Attributes
|
S3560PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S3560PF
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-208AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-21, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-208AA | |
JESD-30 Code | O-MUPF-P1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for S3560PF
This table gives cross-reference parts and alternative options found for S3560PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3560PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD3506 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, 13MM, BOSCH, METAL PACKAGE-1 | S3560PF vs BD3506 |
PFS3506 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-21, | S3560PF vs PFS3506 |
PF3506R-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | S3560PF vs PF3506R-LF |
PFS3506-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-21, | S3560PF vs PFS3506-LF |