Part Details for S34MS02G100BHV003 by SkyHigh Memory Limited
Overview of S34MS02G100BHV003 by SkyHigh Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S34MS02G100BHV003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-S34M02G100BHV003
|
Mouser Electronics | NAND Flash SLC,2Gb,4x,1.8V,x8,1bit,VBM63, RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
Part Details for S34MS02G100BHV003
S34MS02G100BHV003 CAD Models
S34MS02G100BHV003 Part Data Attributes
|
S34MS02G100BHV003
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34MS02G100BHV003
SkyHigh Memory Limited
Flash, 256MX8, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for S34MS02G100BHV003
This table gives cross-reference parts and alternative options found for S34MS02G100BHV003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34MS02G100BHV003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34MS02G100BHV000 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHV003 vs S34MS02G100BHV000 |
S34MS02G100BHV010 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHV003 vs S34MS02G100BHV010 |
S34MS02G100BHA000 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHV003 vs S34MS02G100BHA000 |
S34MS02G100BHV013 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHV003 vs S34MS02G100BHV013 |
S34MS02G100BHA010 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHV003 vs S34MS02G100BHA010 |
S34MS02G100BHB000 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHV003 vs S34MS02G100BHB000 |
S34MS02G100BHI000 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHV003 vs S34MS02G100BHI000 |
S34MS02G100BHI013 | Flash, 256MX8, 45ns, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHV003 vs S34MS02G100BHI013 |
S34MS02G100BHB010 | Flash, 256MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34MS02G100BHV003 vs S34MS02G100BHB010 |
S34MS02G100BHB003 | Flash, 256MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34MS02G100BHV003 vs S34MS02G100BHB003 |