-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S34ML04G300TFI000 by SkyHigh Memory Limited is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-04G300TFI000
|
Mouser Electronics | NAND Flash SLC,4Gb,1x,3V,x8,1bit,TS48, RoHS: Compliant | 94 |
|
$3.7400 / $5.1900 | Buy Now |
|
Future Electronics | 4 Gb, 3 V, 4K Page Size, x8 I/O, SLC NAND Flash Memory for Embedded RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk |
66 Bulk |
|
$2.9100 / $3.1400 | Buy Now |
|
Rochester Electronics | S34ML04G3 - Flash Memory, SLC,4Gb,1x,3V,x8,1bit,TS48, RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$3.6800 / $4.3300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 53 |
|
$4.1900 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S34ML04G300TFI000
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34ML04G300TFI000
SkyHigh Memory Limited
Flash,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | SkyHigh Memory |