Datasheets
S34ML04G104BHI010 by:

Flash, 256MX16, PBGA63, BGA-63

Part Details for S34ML04G104BHI010 by SkyHigh Memory Limited

Overview of S34ML04G104BHI010 by SkyHigh Memory Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S34ML04G104BHI010

Part # Distributor Description Stock Price Buy
Future Electronics nand flash 4bg 25ns 3v RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 13 Weeks Container: Tray 0
Tray
  • 210 $4.9300
$4.9300 Buy Now
Future Electronics nand flash 4bg 25ns 3v RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 13 Weeks Container: Tray 0
Tray
  • 210 $4.9600
  • 420 $4.8800
  • 630 $4.8300
  • 840 $4.8000
  • 1,050 $4.6900
$4.6900 / $4.9600 Buy Now

Part Details for S34ML04G104BHI010

S34ML04G104BHI010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S34ML04G104BHI010 Part Data Attributes

S34ML04G104BHI010 SkyHigh Memory Limited
Buy Now Datasheet
Compare Parts:
S34ML04G104BHI010 SkyHigh Memory Limited Flash, 256MX16, PBGA63, BGA-63
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer SKYHIGH MEMORY LTD
Package Description BGA-63
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer SkyHigh Memory
Access Time-Max 25 ns
Command User Interface YES
Data Polling NO
Data Retention Time-Min 10
JESD-30 Code R-PBGA-B63
Length 11 mm
Memory Density 4294967296 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 4K
Number of Terminals 63
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA63,10X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 1K words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3.3 V
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 64K
Standby Current-Max 0.00005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type SLC NAND TYPE
Width 9 mm
Write Cycle Time-Max (tWC) 0.000025 ms

Alternate Parts for S34ML04G104BHI010

This table gives cross-reference parts and alternative options found for S34ML04G104BHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML04G104BHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S34ML04G104BHI010 Flash, 256MX16, 25ns, PBGA63, BGA-63 Cypress Semiconductor S34ML04G104BHI010 vs S34ML04G104BHI010

S34ML04G104BHI010 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S34ML04G104BHI010 by SkyHigh Memory Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S34ML04G104BHI010 by SkyHigh Memory Limited

Select Manufacturer
Which Manufacturer of S34ML04G104BHI010 would you like to use for your alert(s)?
  • Please alert me when S34ML04G104BHI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S34ML04G104BHI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S34ML04G104BHI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S34ML04G104BHI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S34ML04G104BHI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S34ML04G104BHI010 by SkyHigh Memory Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: