Part Details for S347B-N-F-2 by L3 Harris Narda-Miteq
Overview of S347B-N-F-2 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for S347B-N-F-2
S347B-N-F-2 CAD Models
S347B-N-F-2 Part Data Attributes
|
S347B-N-F-2
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S347B-N-F-2
L3 Harris Narda-Miteq
4000 MHz - 12000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 2.4 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.4 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.7 |