Part Details for S34042 by Newava Technology Inc
Overview of S34042 by Newava Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S34042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
470-1018-ND
|
DigiKey | FIXED IND 330UH 1A 0.11OHM TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$3.7125 / $5.7700 | Buy Now |
Part Details for S34042
S34042 CAD Models
S34042 Part Data Attributes
|
S34042
Newava Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S34042
Newava Technology Inc
INDUCTOR 330UH 1A FOR LM257X
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEWAVA TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |