Part Details for S33F-AT402A by NKK Switches
Overview of S33F-AT402A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S33F-AT402A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7366
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S33F-AT402A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $22.9400 | Buy Now |
DISTI #
3937-S33F-AT402A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$25.8909 / $39.0900 | Buy Now |
DISTI #
360-S33F-AT402A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9800 | Buy Now |
DISTI #
633-S33FAT402A
|
Mouser Electronics | Toggle Switches SWITCH ROCKER | 0 |
|
$19.9700 / $21.5000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$12.6000 | Buy Now |
DISTI #
S33F-AT402A
|
TTI | Toggle Switches SWITCH ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.8100 / $18.4400 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 112 |
|
$14.2400 / $21.5000 | Buy Now |