S33B0C-P04LTS0-8500
Description: Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Plug,

Overview of S33B0C-P04LTS0-8500 by ODU Steckverbindungssysteme Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CDF8500L Coilcraft Inc Common mode filter, data line, SMT, RoHS
DLF 8500CL Coilcraft Inc Common mode filter, data line, 8 line, RoHS
CCDLF 8500LD Coilcraft Inc Common mode filter, data line, SMT, RoHS

Price & Stock for S33B0C-P04LTS0-8500 by ODU Steckverbindungssysteme Gmbh & Co Kg

Part # Manufacturer Description Stock Price Buy
DISTI # 1907-S33B0C-P04LTS0-8500-ND
DigiKey ODU MINI-SNAP PLUG, STY 3, SZ 3, Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $151.0800
$151.0800 Buy Now
DISTI # 394-33B0CP04LTS08500
Mouser Electronics Circular Push Pull Connectors RoHS: Compliant 0
  • 1 $151.0200
  • 10 $144.1600
  • 25 $141.2000
  • 50 $138.7200
$138.7200 / $151.0200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $141.9200
  • 5 $131.3300
  • 10 $118.4900
  • 25 $106.7400
  • 50 $97.1700
  • 75 $95.7200
  • 100 $89.3000
$89.3000 / $141.9200 Buy Now

CAD Models for S33B0C-P04LTS0-8500 by ODU Steckverbindungssysteme Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S33B0C-P04LTS0-8500 by ODU Steckverbindungssysteme Gmbh & Co Kg

S33B0C-P04LTS0-8500
ODU Steckverbindungssysteme Gmbh & Co Kg
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code
compliant
Backshell Type
SOLID
Body Depth
2.402 inch
Body Diameter
0.709 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYETHERETHERKETONE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Shell Finish
CHROME PLATED
Shell Material
COPPER ALLOY
Shell Size
3
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. S33B0C-P04LTS0-8500
    ODU Steckverbindungssysteme Gmbh & Co Kg
    Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S33B0C-P04LTS0-8500 by ODU Steckverbindungssysteme Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S33B0C-P04LTS0-8500 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of S33B0C-P04LTS0-8500 would you like to use for your alert(s)?
  • Please alert me when S33B0C-P04LTS0-8500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S33B0C-P04LTS0-8500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S33B0C-P04LTS0-8500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S33B0C-P04LTS0-8500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S33B0C-P04LTS0-8500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S33B0C-P04LTS0-8500 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: