Part Details for S3399 by Hamamatsu Photonics
Overview of S3399 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3399
S3399 CAD Models
S3399 Part Data Attributes
|
S3399
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S3399
Hamamatsu Photonics
PIN Photodiode, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0056 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 840 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |