Part Details for S332F/U by NKK Switches
Overview of S332F/U by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S332F/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9446
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S332F/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $27.9000 | Buy Now |
DISTI #
S332F/U-ND
|
DigiKey | SWITCH TOGGLE DPDT 25A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7300 | Buy Now |
DISTI #
633-S332F/U
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$14.8500 / $18.0500 | Order Now |
DISTI #
71056105
|
RS | Toggle Switch, DPDT, ON-NONE-ON, Non-Illum,17.50mm Actuator,20A,125VAC,.250" QC | NKK Switches S332F/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3300 / $18.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$13.6600 | Buy Now |
DISTI #
S332F/U
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.8300 / $16.2000 | Buy Now |