Part Details for S332F/U-AT401A by NKK Switches
Overview of S332F/U-AT401A by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S332F/U-AT401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7405
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S332F/U-AT401A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $31.7800 | Buy Now |
DISTI #
360-S332F/U-AT401A-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1200 | Buy Now |
DISTI #
633-S332FUAT401A
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$17.1900 / $21.0800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$15.5700 | Buy Now |
DISTI #
S332F/U-AT401A
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.6800 / $20.8700 | Buy Now |