-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium/High Capacity Standard Size Toggle Switch; Poles: DPST; Circuits: On-Off; Current Rating: 25A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9435
|
Newark | Switch, Toggle, Dpst, 25A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$8.2600 / $11.5400 | Buy Now |
DISTI #
360-2087-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5044 / $9.8500 | Buy Now |
DISTI #
633-S331
|
Mouser Electronics | Toggle Switches DPST ON-OFF MED/HIGH RoHS: Compliant | 1066 |
|
$7.6400 / $10.7900 | Buy Now |
DISTI #
70192210
|
RS | Toggle Switch, DPST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,20A,125VAC, Solder | NKK Switches S331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $10.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0000 | Buy Now |
|
Bisco Industries | 165 |
|
Buy Now | ||
|
Quest Components | TOGGLE SWITCH, DPST, LATCHED, 20A, 30VDC, PANEL MOUNT | 4 |
|
$10.2396 | Buy Now |
DISTI #
S331
|
TTI | Toggle Switches DPST ON-OFF MED/HIGH Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.9600 / $10.2400 | Buy Now |
DISTI #
S331
|
TME | Switch: toggle, Pos: 2, DPST, ON-OFF, 20A/250VAC, 20A/30VDC, panel Min Qty: 1 | 0 |
|
$8.3400 / $8.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S331
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S331
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: DPST; Circuits: On-Off; Current Rating: 25A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | HIGH RATED | |
Body Breadth | 19 mm | |
Body Height | 19.4 mm | |
Body Length or Diameter | 33.2 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |