Part Details for S32K322NHT0VPBST by NXP Semiconductors
Results Overview of S32K322NHT0VPBST by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S32K322NHT0VPBST Information
S32K322NHT0VPBST by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S32K322NHT0VPBST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0663
|
Newark | Arm Mcu, 160Mhz, 32 I/O, Hdqfp-Ep-100 Rohs Compliant: Yes |Nxp S32K322NHT0VPBST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 390 |
|
$17.2500 / $20.6300 | Buy Now |
DISTI #
568-S32K322NHT0VPBST-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 172QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
412 In Stock |
|
$11.7991 / $15.6800 | Buy Now |
DISTI #
S32K322NHT0VPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube - Trays (Alt: S3... more Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.7122 / $10.9353 | Buy Now |
DISTI #
771-S32K322NHT0VPBST
|
Mouser Electronics | ARM Microcontrollers - MCU 2MB flash, 256KB RAM, ASIL-B, 2xM7 RoHS: Compliant | 593 |
|
$11.5600 / $15.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$12.3100 | Buy Now |
DISTI #
S32K322NHT0VPBST
|
Avnet Silica | MCU 32Bit S32K3 ARM CortexM7 RISC 2MB Flash 297V to 55V 172Pn MaxQFP TrayTube (Alt: S32K322NHT0VPBST... more RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S32K322NHT0VPBST
|
EBV Elektronik | MCU 32Bit S32K3 ARM CortexM7 RISC 2MB Flash 297V to 55V 172Pn MaxQFP TrayTube (Alt: S32K322NHT0VPBST... more RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S32K322NHT0VPBST
S32K322NHT0VPBST CAD Models
S32K322NHT0VPBST Part Data Attributes
|
S32K322NHT0VPBST
NXP Semiconductors
Buy Now
|
Compare Parts:
S32K322NHT0VPBST
NXP Semiconductors
Select a part to compare: |
Samacsys Manufacturer | NXP |