Part Details for S32K322EHT0VPBST by NXP Semiconductors
Results Overview of S32K322EHT0VPBST by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S32K322EHT0VPBST Information
S32K322EHT0VPBST by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S32K322EHT0VPBST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6792
|
Newark | 2Mb Flash, 256Kb Ram, Asil-B, 2Xm7/ Tray Rohs Compliant: Yes |Nxp S32K322EHT0VPBST RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $10.5600 | Buy Now |
DISTI #
568-S32K322EHT0VPBST-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 172QFP Min Qty: 420 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4980 | Buy Now |
DISTI #
S32K322EHT0VPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pin MaxQFP Tray/Tube - Trays (Alt: S... more Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.8496 / $10.0548 | Buy Now |
DISTI #
771-S32K322EHT0VPBST
|
Mouser Electronics | ARM Microcontrollers - MCU 2MB flash, 256KB RAM, ASIL-B, 2xM7 RoHS: Compliant | 0 |
|
$10.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$11.6000 | Buy Now |
DISTI #
S32K322EHT0VPBST
|
EBV Elektronik | MCU 32Bit S32K3 ARM CortexM7 RISC 2MB Flash 297V to 55V 172Pin MaxQFP TrayTube (Alt: S32K322EHT0VPBS... more RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S32K322EHT0VPBST
S32K322EHT0VPBST CAD Models
S32K322EHT0VPBST Part Data Attributes
|
S32K322EHT0VPBST
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S32K322EHT0VPBST
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-172 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G172 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 172 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP172,.75SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 120 MHz | |
Supply Current-Max | 80.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |