Part Details for S32K31XEVB-Q100 by NXP Semiconductors
Results Overview of S32K31XEVB-Q100 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S32K31XEVB-Q100 Information
S32K31XEVB-Q100 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
TB9M003FG | Toshiba Electronic Devices & Storage Corporation | Pre-Driver For Automobile / 3-Phase Brushless Pre-Driver / Vbat(V)=-0.3~+40 / AEC-Q100 / P-HTQFP48-0707-0.50-001 |
Price & Stock for S32K31XEVB-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4776
|
Newark | Evaluation Board, Arm Cortex-M7, 32Bit Rohs Compliant: Yes |Nxp S32K31XEVB-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$277.9100 | Buy Now |
DISTI #
568-S32K31XEVB-Q100-ND
|
DigiKey | EVAL BOARD FOR S32K31X Min Qty: 1 Lead time: 18 Weeks Container: Box |
23 In Stock |
|
$271.2500 / $327.0400 | Buy Now |
DISTI #
S32K31XEVB-Q100
|
Avnet Americas | AUTOMOTIVE PROCESSING - Boxed Product (Development Kits) (Alt: S32K31XEVB-Q100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
5 |
|
$211.3313 / $224.7188 | Buy Now |
DISTI #
771-S32K31XEVB-Q100
|
Mouser Electronics | Development Boards & Kits - ARM S32K31XEVB-Q100 Evaluation Board for Automotive General Purpose RoHS: Compliant | 13 |
|
$271.4500 / $301.2200 | Buy Now |
|
Future Electronics | Eval and Dev Board for General-Purpose Industrial and Automotive application RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
1 Kit |
|
$227.1100 / $238.4700 | Buy Now |
|
NXP Semiconductors | S32K31XEVB-Q100 Evaluation Board for Automotive General Purpose, RoHS: Compliant pbFree: No | 22 |
|
$225.0000 | Buy Now |
DISTI #
S32K31XEVB-Q100
|
Avnet Silica | AUTOMOTIVE PROCESSING (Alt: S32K31XEVB-Q100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S32K31XEVB-Q100
|
EBV Elektronik | AUTOMOTIVE PROCESSING (Alt: S32K31XEVB-Q100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | EBV - 2 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$317.9600 / $340.6700 | Buy Now |
Part Details for S32K31XEVB-Q100
S32K31XEVB-Q100 CAD Models
S32K31XEVB-Q100 Part Data Attributes
|
S32K31XEVB-Q100
NXP Semiconductors
Buy Now
|
Compare Parts:
S32K31XEVB-Q100
NXP Semiconductors
Select a part to compare: |
Samacsys Manufacturer | NXP |