Part Details for S32K314NHT1MPBST by NXP Semiconductors
Overview of S32K314NHT1MPBST by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S32K314NHT1MPBST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0013
|
Newark | S32K344 Phantom, 172 Maxqfp/ Tray Rohs Compliant: Yes |Nxp S32K314NHT1MPBST RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $12.5300 | Buy Now |
DISTI #
568-S32K314NHT1MPBST-ND
|
DigiKey | S32K344 PHANTOM, 172 MAXQFP Min Qty: 420 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8860 | Buy Now |
DISTI #
S32K314NHT1MPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 4MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube - Trays (Alt: S32K314NHT1MPBST) Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.4936 | Buy Now |
DISTI #
771-S32K314NHT1MPBST
|
Mouser Electronics | ARM Microcontrollers - MCU S32K344 Phantom, 172 MaxQFP RoHS: Compliant | 0 |
|
$12.8800 / $21.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.7700 | Buy Now |
|
Ameya Holding Limited | 20000 |
|
RFQ | ||
DISTI #
S32K314NHT1MPBST
|
Avnet Silica | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 4MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube (Alt: S32K314NHT1MPBST) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |