Part Details for S32K144EVB-Q100 by NXP Semiconductors
Overview of S32K144EVB-Q100 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
66AK2G12ABYQ100 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA -40 to 125 | |
TMS5701227CZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125 |
Price & Stock for S32K144EVB-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9883
|
Newark | Dev Board, 32Bit Arm Cortex-M4F Mcu, Silicon Manufacturer:Nxp, No. Of Bits:32Bit, Silicon Family Name:S32K1, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4F, Silicon Core Number:S32K144, Kit Contents:Eval Board S32K144 Rohs Compliant: Yes |Nxp S32K144EVB-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$114.4700 | Buy Now |
DISTI #
13AC3062
|
Newark | S32K144 Evaluation Board For General Purpose Rohs Compliant: Yes |Nxp S32K144EVB-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$113.5500 | Buy Now |
DISTI #
568-13544-ND
|
DigiKey | S32K144 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$111.9900 | Buy Now |
DISTI #
S32K144EVB-Q100
|
Avnet Americas | STM32U5 32-Bit ARM Cortex-M4F Microcontroller Evaluation Board - Boxed Product (Development Kits) (Alt: S32K144EVB-Q100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$107.9925 / $118.7025 | Buy Now |
DISTI #
771-S32K144EVB-Q100
|
Mouser Electronics | Development Boards & Kits - ARM S32K144 Eval Board RoHS: Compliant | 65 |
|
$111.5600 | Buy Now |
|
Future Electronics | Eval Board for Quick Application Prototyping and Demonstration for S32K144 MCU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$111.1300 / $116.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$109.3800 / $114.8500 | Buy Now |
DISTI #
73550085
|
Verical | S32K144 Microcontroller Evaluation Board Win Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$135.0000 | Buy Now |
|
NXP Semiconductors | S32K144 Evaluation Board for General Purpose, RoHS: Not Compliant pbFree: No | 58 |
|
$105.0000 | Buy Now |
DISTI #
S32K144EVB-Q100
|
Avnet Silica | STM32U5 32-Bit ARM Cortex-M4F Microcontroller Evaluation Board (Alt: S32K144EVB-Q100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |