Part Details for S32K142EVB-Q100 by NXP Semiconductors
Results Overview of S32K142EVB-Q100 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S32K142EVB-Q100 Information
S32K142EVB-Q100 by NXP Semiconductors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
TB9M003FG | Toshiba Electronic Devices & Storage Corporation | Pre-Driver For Automobile / 3-Phase Brushless Pre-Driver / Vbat(V)=-0.3~+40 / AEC-Q100 / P-HTQFP48-0707-0.50-001 |
Price & Stock for S32K142EVB-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3164
|
Newark | Evaluation Board, Arm Cortex-M4F, 32Bit, Silicon Manufacturer:Nxp, No. Of Bits:32Bit, Silicon Fam... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6600 | Buy Now |
DISTI #
568-13940-ND
|
DigiKey | S32K142 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$111.9900 | Buy Now |
DISTI #
S32K142EVB-Q100
|
Avnet Americas | S32K142 32-Bit Microcontroller Evaluation Board - Boxed Product (Development Kits) (Alt: S32K142EVB-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$103.6800 / $109.7651 | Buy Now |
DISTI #
771-S32K142EVB-Q100
|
Mouser Electronics | Development Boards & Kits - ARM S32K142 Evaluation Board for General Purpose RoHS: Compliant | 0 |
|
$111.9800 | Order Now |
DISTI #
V99:2348_19815662
|
Arrow Electronics | S32K142 Microcontroller Evaluation Board Flash Linux/Mac OS/Win Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2332 | Americas - 4 |
|
$110.6800 | Buy Now |
DISTI #
78450913
|
Verical | S32K142 Microcontroller Evaluation Board Flash Linux/Mac OS/Win Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 2 |
|
$110.6800 | Buy Now |
DISTI #
S32K142EVB-Q100
|
IBS Electronics | RISC MICROCONTROLLER 32-BIT FLASH CORTEX-M0 CPU 48MHZ CMOS PQFP48 Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.2700 / $166.1835 | Buy Now |
|
NXP Semiconductors | S32K142 Evaluation Board for General Purpose, RoHS: Not Compliant pbFree: No | 4 |
|
$105.0000 | Buy Now |
DISTI #
S32K142EVB-Q100
|
Avnet Silica | S32K142 32Bit Microcontroller Evaluation Board (Alt: S32K142EVB-Q100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S32K142EVB-Q100
|
EBV Elektronik | S32K142 32Bit Microcontroller Evaluation Board (Alt: S32K142EVB-Q100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |