There are no models available for this part yet.
Overview of S32G399AABK1VUCT by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S32G399AABK1VUCT by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK0001
|
Newark | S32G399A Arm Cortex-M7 And -A53, Hse, Llce, Pfe, Pcie, 20X Can Fd, 4X Gbe - Vehicle Network Processor/ Tray Rohs Compliant: Yes |Nxp S32G399AABK1VUCT RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.1800 | Buy Now | |
DISTI #
568-S32G399AABK1VUCT-ND
|
DigiKey | 8XA53 - 1.1GHZ, 4XM7 - 400MHZ, 2 Min Qty: 420 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$115.7517 | Buy Now | |
DISTI #
S32G399AABK1VUCT
|
Avnet Americas | Network Processor 400MHz to 1100MHz 0.8V S32G3 CAN/Ethernet/PCIe/SPI/Serial I2C/UART/USB 525-Pin FCPBGA Tray - Trays (Alt: S32G399AABK1VUCT) Min Qty: 420 Package Multiple: 420 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$109.0183 | Buy Now | |
DISTI #
771-S32G399AABK1VUCT
|
Mouser Electronics | Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor RoHS: Compliant | 0 |
|
$112.3900 | Order Now |