Part Details for S32F-AT402A by NKK Switches
Overview of S32F-AT402A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS32FM/B | Rochester Electronics LLC | 26LS32 - Line Recieiver, Quad Differential, RS-422 and RS-423 | |
74LS32FPEL-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for S32F-AT402A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7354
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S32F-AT402A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8500 / $34.6500 | Buy Now |
DISTI #
3937-S32F-AT402A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1349 In Stock |
|
$24.4909 / $37.0000 | Buy Now |
DISTI #
360-S32F-AT402A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4200 | Buy Now |
DISTI #
633-S32FAT402A
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$19.3700 / $23.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$19.0300 | Buy Now |
DISTI #
S32F-AT402A
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.3300 / $22.6700 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 1085 |
|
$17.4300 / $26.0000 | Buy Now |