Part Details for S32F-AT401A by NKK Switches
Results Overview of S32F-AT401A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S32F-AT401A Information
S32F-AT401A by NKK Switches is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7S32F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-25 (SMV), -40 to 85 degC | |
TC7S32FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-353 (USV), -40 to 85 degC | |
26LS32FM/B | Rochester Electronics LLC | 26LS32 - Line Recieiver, Quad Differential, RS-422 and RS-423 |
Price & Stock for S32F-AT401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7351
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S32F-AT401A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5200 / $34.1000 | Buy Now |
DISTI #
3937-S32F-AT401A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
977 In Stock |
|
$23.4546 / $35.4400 | Buy Now |
DISTI #
360-S32F-AT401A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1400 | Buy Now |
DISTI #
633-S32FAT401A
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$20.1300 / $23.8700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$18.7200 | Buy Now |
DISTI #
S32F-AT401A
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.5400 / $23.6300 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 671 |
|
$17.1400 / $25.5800 | Buy Now |