Part Details for S32BAC-P18MFG0-6000 by ODU-USA Inc
Overview of S32BAC-P18MFG0-6000 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ISL60002DAH333Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References |
Price & Stock for S32BAC-P18MFG0-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK7292
|
Newark | Odu Mini-Snap® Series B Straight Plug, Size 2, Ip68, 18 Contacts, 30° Key Rohs Compliant: Yes |Odu-Usa S32BAC-P18MFG0-6000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9600 / $162.0400 | Buy Now |
DISTI #
S32BAC-P18MFG0-600
|
Avnet Americas | - Bulk (Alt: S32BAC-P18MFG0-600) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.8360 | Buy Now |