Part Details for S3233330122040 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of S3233330122040 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3233330122040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33.33MHz 12pF 20ppm SMD3225-4P Crystals ROHS | 10 |
|
$0.0280 / $0.0561 | Buy Now |