There are no models available for this part yet.
Overview of S321USOWA/S530-A4 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for S321USOWA/S530-A4 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-S321USOWA/S530-A4-ND
|
DigiKey | DISP 7-SEG 0.30" SGL ORNG 14DIP Min Qty: 78 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1151 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 26 Lead time: 14 Weeks | 0 |
|
$0.5190 | Buy Now |