There are no models available for this part yet.
Overview of S3204-08 by Hamamatsu Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS3204PAGR | Texas Instruments | High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70 | |
TAS3204PAG | Texas Instruments | High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70 |
Price & Stock for S3204-08 by Hamamatsu Photonics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK7560
|
Newark | Si Pin Photodiode, 960Nm, 2-Pin Rohs Compliant: Yes |Hamamatsu S3204-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$562.0000 / $615.8800 | Buy Now |
CAD Models for S3204-08 by Hamamatsu Photonics
Part Data Attributes for S3204-08 by Hamamatsu Photonics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMAMATSU PHOTONICS KK
|
Package Description
|
CERAMIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.60.50
|
Samacsys Manufacturer
|
Hamamatsu
|
Additional Feature
|
HIGH SENSITIVITY
|
Configuration
|
SINGLE
|
Dark Current-Max
|
20 nA
|
Infrared Range
|
YES
|
Light Current-Nom
|
0.34 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
PIN PHOTODIODE
|
Peak Wavelength
|
960 nm
|
Reverse Breakdown Voltage-Min
|
100 V
|
Reverse Voltage-Max
|
100 V
|
Semiconductor Material
|
Silicon
|
Shape
|
SQUARE
|
Size
|
18 mm
|
Surface Mount
|
NO
|