Part Details for S320 by Swanstrom Tools USA
Overview of S320 by Swanstrom Tools USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-S320-ND
|
DigiKey | PLIER Min Qty: 1 Lead time: 5 Weeks Container: Box |
12 In Stock |
|
$33.6000 | Buy Now |
DISTI #
700-120
|
TestEquity LLC | Swanstrom S320 Pliers, Long Nose, Smooth Jaw, ESD Safe, 1.70" Jaw Length, 6.01" OAL | 0 |
|
$41.3600 | Buy Now |