Part Details for S31F-AT402H by NKK Switches
Overview of S31F-AT402H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S31F-AT402H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7344
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S31F-AT402H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $33.1800 | Buy Now |
DISTI #
3937-S31F-AT402H-ND
|
DigiKey | SWITCH TOGGLE 3PST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
2066 In Stock |
|
$20.9273 / $31.6000 | Buy Now |
DISTI #
360-S31F-AT402H-ND
|
DigiKey | SWITCH TOGGLE 3PST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9800 | Buy Now |
DISTI #
633-S31FAT402H
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$16.5400 / $19.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$16.2500 | Buy Now |
DISTI #
S31F-AT402H
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.8500 / $19.5500 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 1841 |
|
$14.8900 / $22.2000 | Buy Now |