Part Details for S313B by L3 Harris Narda-Miteq
Overview of S313B by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S313B
S313B CAD Models
S313B Part Data Attributes
|
S313B
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S313B
L3 Harris Narda-Miteq
500 MHz - 2000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 1.5 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.6 |