Part Details for S3121-1607-12 by SOURIAU-SUNBANK
Overview of S3121-1607-12 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for S3121-1607-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-S3121-1607-12
|
Mouser Electronics | Circular MIL Spec Backshells STS ASSEMBLY | 0 |
|
$58.5900 / $62.0100 | Order Now |