S311P838AFX475K2R2
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP

Overview of S311P838AFX475K2R2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S311P838AFX475K2R2 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # S311P838AFX475K2R2
Avnet Americas NASA SPACE LEVEL BME X7R MLCC - Waffle Pack (Alt: S311P838AFX475K2R2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack 0
RFQ

CAD Models for S311P838AFX475K2R2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S311P838AFX475K2R2 by Kyocera AVX Components

S311P838AFX475K2R2
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.8 mm
Length
4.95 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.56 mm
Want to compare parts?
  1. S311P838AFX475K2R2
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for S311P838AFX475K2R2

This table gives cross-reference parts and alternative options found for S311P838AFX475K2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S311P838AFX475K2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC125C475KZB9AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components S311P838AFX475K2R2 vs BC125C475KZB9AA2
1812X475K500GT-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, Capax Technologies Inc S311P838AFX475K2R2 vs 1812X475K500GT-B
BC125C475KZB1AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components S311P838AFX475K2R2 vs BC125C475KZB1AA3
BC125C475KZB1SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components S311P838AFX475K2R2 vs BC125C475KZB1SA3
18125C475KER6C0 Ceramic Capacitor, Ceramic Kyocera AVX Components S311P838AFX475K2R2 vs 18125C475KER6C0
M3253507E2A475KRTB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components S311P838AFX475K2R2 vs M3253507E2A475KRTB
AU125C475KAG2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, Kyocera AVX Components S311P838AFX475K2R2 vs AU125C475KAG2A
KAM43JR71H475KV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components S311P838AFX475K2R2 vs KAM43JR71H475KV
BC125C475KZT9SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components S311P838AFX475K2R2 vs BC125C475KZT9SA2
18125C475KER6C2 Ceramic Capacitor, Ceramic Kyocera AVX Components S311P838AFX475K2R2 vs 18125C475KER6C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S311P838AFX475K2R2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S311P838AFX475K2R2 by Kyocera AVX Components

  • Please alert me when S311P838AFX475K2R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S311P838AFX475K2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S311P838AFX475K2R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S311P838AFX475K2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S311P838AFX475K2R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S311P838AFX475K2R2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: