-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 100 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9762
|
Newark | 3 A, 100 V Surface Mount Schottky Barrier Rectifiers/ Reel Rohs Compliant: Yes |Onsemi S310FA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 5862 |
|
$0.1970 / $0.2010 | Buy Now |
DISTI #
79AH7186
|
Newark | 100V 3A Schottky Recti Rohs Compliant: Yes |Onsemi S310FA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2220 | Buy Now |
DISTI #
46AC1936
|
Newark | Schottky Rectifier, Single, Sod-123Fa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-123Fa, No. Of Pins:2Pins, Forward Voltage Max:850Mv, Forward Surge Current:80A Rohs Compliant: Yes |Onsemi S310FA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5550 / $0.6470 | Buy Now |
DISTI #
85AC2237
|
Newark | Schottky Rect, Aec-Q101, 100V, Sod-123Fa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-123Fa, No. Of Pins:2Pins, Forward Voltage Vf Max:850Mv, Forward Surge Rohs Compliant: Yes |Onsemi S310FA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4490 | Buy Now |
DISTI #
S310FACT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
27184 In Stock |
|
$0.1728 / $0.6000 | Buy Now |
DISTI #
S310FA
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: S310FA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.1994 | Buy Now |
DISTI #
01AC9762
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-123FL T/R - Bulk (Alt: 01AC9762) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 2 Days Container: Bulk | 5862 Partner Stock |
|
$0.2470 | Buy Now |
DISTI #
512-S310FA
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 3A Schottky Barrier Rectifier RoHS: Compliant | 115318 |
|
$0.1930 / $0.5900 | Buy Now |
DISTI #
E02:0323_09755719
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2414 | Europe - 15000 |
|
$0.1713 / $0.1864 | Buy Now |
DISTI #
V72:2272_16116343
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2403 Container: Cut Strips | Americas - 4139 |
|
$0.1917 / $0.5727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S310FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
S310FA
onsemi
3 A, 100 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |