-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5667
|
Newark | Rectifier Diode, Single, 100 V, 3 A, Do-214Ab, 2, 850 Mv Rohs Compliant: Yes |Onsemi S310 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2583 |
|
$0.4490 / $0.8550 | Buy Now |
DISTI #
29X6880
|
Newark | Rectifier, Schottky, 3A, 100V, Do-214Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:850Mv, Product Range:- Rohs Compliant: Yes |Onsemi S310 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4120 | Buy Now |
DISTI #
S310FSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64857 In Stock |
|
$0.3118 / $0.9400 | Buy Now |
DISTI #
S310
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S310) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3093 / $0.3691 | Buy Now |
DISTI #
S310
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S310) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3093 / $0.3691 | Buy Now |
DISTI #
512-S310
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 3a Rectifier Schottky Barrier RoHS: Compliant | 46818 |
|
$0.3570 / $0.8700 | Buy Now |
|
Future Electronics | S310 Series 100 V 3 A Surface mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Future Electronics | S310 Series 100 V 3 A Surface mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Quest Components | 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AB | 2019 |
|
$0.4165 / $1.1900 | Buy Now |
DISTI #
S310
|
Avnet Asia | Diode Schottky 100V 3A 2-Pin DO-214AB T/R (Alt: S310) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2934 / $0.3563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S310
onsemi
Buy Now
Datasheet
|
Compare Parts:
S310
onsemi
3.0 A Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.27 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S310_NL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | S310 vs S310_NL |