Part Details for S310 by PanJit Semiconductor
Overview of S310 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S310
S310 CAD Models
S310 Part Data Attributes:
|
S310
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S310
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for S310
This table gives cross-reference parts and alternative options found for S310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | S310 vs ES3BB |
RS3BBF | Rectifier Diode, | Galaxy Microelectronics | S310 vs RS3BBF |
US3B | Rectifier Diode, | Taitron Components Inc | S310 vs US3B |
US3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | S310 vs US3B |
ES3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | S310 vs ES3A |
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | S310 vs ES3BB |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | S310 vs RS3BCF |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | S310 vs ES3BBHR5G |
RS3BHV6G | Rectifier Diode, | Taiwan Semiconductor | S310 vs RS3BHV6G |
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | S310 vs S3BB-XX-TR30 |