Datasheets
S310 by:

Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM),

Part Details for S310 by Galaxy Microelectronics

Overview of S310 by Galaxy Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S310

S310 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S310 Part Data Attributes:

S310 Galaxy Microelectronics
Buy Now Datasheet
Compare Parts:
S310 Galaxy Microelectronics Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM),
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology SCHOTTKY

Alternate Parts for S310

This table gives cross-reference parts and alternative options found for S310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ES3BB Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Frontier Electronics Co Ltd S310 vs ES3BB
RS3BBF Rectifier Diode, Galaxy Microelectronics S310 vs RS3BBF
US3B Rectifier Diode, Taitron Components Inc S310 vs US3B
US3B Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN Rugao Dachang Electronics Co Ltd S310 vs US3B
ES3A Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN HY Electronic Corp S310 vs ES3A
ES3BB Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN HY Electronic Corp S310 vs ES3BB
RS3BCF Rectifier Diode, Galaxy Microelectronics S310 vs RS3BCF
ES3BBHR5G Rectifier Diode, Taiwan Semiconductor S310 vs ES3BBHR5G
RS3BHV6G Rectifier Diode, Taiwan Semiconductor S310 vs RS3BHV6G
S3BB-XX-TR30 Rectifier Diode, Taitron Components Inc S310 vs S3BB-XX-TR30

S310 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S310 by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S310 by Galaxy Microelectronics

  • Please alert me when S310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S310 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S310 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S310 by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: