There are no models available for this part yet.
Overview of S31 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S31 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X9418
|
Newark | Switch, Toggle, 3Pst, 25A, 125Vac, Switch Operation:On-Off, Contact Configuration:3Pst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S31 (Alternate Part Number: 037103266972 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $12.3900 | Buy Now | |
DISTI #
360-2083-ND
|
DigiKey | SWITCH TOGGLE 3PST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
118 In Stock |
|
$8.6250 / $14.4300 | Buy Now | |
DISTI #
633-S31
|
Mouser Electronics | Toggle Switches 20A 125-250VAC 20VDC 3PST ON-OFF SLDR LU RoHS: Compliant | 45 |
|
$9.7500 / $14.4300 | Buy Now | |
DISTI #
70274585
|
RS | Toggle Switch,3PST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,20A,125VAC, Solder | NKK Switches S31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8 |
|
$11.2200 / $14.5700 | Buy Now | |
Future Electronics | S Series 3PST On-None-Off Solder Lug Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$11.5400 / $11.7100 | Buy Now | ||
Bisco Industries | 4 |
|
Buy Now | ||||
DISTI #
NKKS31
|
Heilind Electronics | SWITCH TOGGLE 3PST 25A SLDR 5PCS | Americas - 3 in Stock |
|
$13.4531 / $17.2200 | Buy Now | |
DISTI #
S31
|
TTI | Toggle Switches 20A 125-250VAC 20VDC 3PST ON-OFF SLDR LU Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$10.5400 / $13.4000 | Buy Now | |
DISTI #
S31
|
TME | Switch: toggle, Pos: 2, 3PST, ON-OFF, 9A/250VAC, 20A/30VDC, -10÷70°C Min Qty: 1 | 0 |
|
$14.2900 / $15.2100 | RFQ | |
DISTI #
NKKS31
|
Interstate Connecting Components | SWITCH TOGGLE 3PST 25A SLDR 5PCS | 1 |
|
$13.4531 / $17.2200 | Buy Now |
CAD Models for S31 by NKK Switches
Part Data Attributes for S31 by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
25 deg
|
Actuator Length
|
0.689 inch
|
Actuator Type
|
TOGGLE BAT
|
Additional Feature
|
MEDIUM & HIGH RATED
|
Body Breadth
|
29.9974 mm
|
Body Length or Diameter
|
33.8074 mm
|
Bushing Length
|
0.472 inch
|
Bushing Type
|
M12P1
|
Contact (AC) Max Rating I Load
|
10A@125VAC
|
Contact (AC) Max Rating R Load
|
9A@250VAC
|
Contact Current(AC)-Max
|
9 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@30VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
25000 Cycle(s)
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
3PST
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER LUG
|
Want to compare parts?
-
NKK SwitchesMedium/High Capacity Standard Size Toggle Switch; Poles: 3PST; Circuits: On-Off; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25VS
-