Part Details for S30VT60-4000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S30VT60-4000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for S30VT60-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S30VT60-4000
|
Mouser Electronics | Bridge Rectifiers Bridge Diode RoHS: Compliant | 0 |
|
$10.1300 / $14.6800 | Order Now |
DISTI #
73577126
|
Verical | S30VT60-4000 Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 172 |
|
$11.1622 / $14.3864 | Buy Now |
DISTI #
60642614
|
Verical | S30VT60-4000 Min Qty: 6 Package Multiple: 1 | Americas - 19 |
|
$13.0840 | Buy Now |
|
Quest Components | 152 |
|
$12.8223 / $16.4858 | Buy Now | |
DISTI #
S30VT60-4000
|
TME | Bridge rectifier: three-phase, Urmax: 600V, If: 30A, Ifsm: 400A, THT Min Qty: 1 | 45 |
|
$7.8200 / $12.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 172 |
|
$7.3270 / $21.8150 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 24 |
|
$7.3270 / $21.8150 | Buy Now |
Part Details for S30VT60-4000
S30VT60-4000 CAD Models
S30VT60-4000 Part Data Attributes
|
S30VT60-4000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S30VT60-4000
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 3 Phase, 30A, Silicon, MODULE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | MODULE | |
Package Description | S-PUFM-D5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-D5 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |