Part Details for S30SC3 by Shindengen Electronic Manufacturing Co Ltd
Overview of S30SC3 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S30SC3
S30SC3 CAD Models
S30SC3 Part Data Attributes
|
S30SC3
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S30SC3
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 30A, 30V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD |