Part Details for S30RSC2402FN-UN by Vishay Thin Film
Overview of S30RSC2402FN-UN by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S30RSC2402FN-UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VTF S30RSC2402FN-UN 24K 1% | 1719 in Stock |
|
RFQ |