Part Details for S30MS512P25TAW000 by Spansion
Overview of S30MS512P25TAW000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S30MS512P25TAW000
S30MS512P25TAW000 CAD Models
S30MS512P25TAW000 Part Data Attributes
|
S30MS512P25TAW000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S30MS512P25TAW000
Spansion
Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 12 mm |
Alternate Parts for S30MS512P25TAW000
This table gives cross-reference parts and alternative options found for S30MS512P25TAW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S30MS512P25TAW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S30MS512P25TFW503 | Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TFW503 |
S30MS512P25TAW500 | Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TAW500 |
S30MS512P25TAW003 | Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TAW003 |
S30MS512P25TFW013 | Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TFW013 |
S30MS512P25TFW010 | Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TFW010 |
S30MS512P25TAW503 | Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TAW503 |
S30MS512P25TFW500 | Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TFW500 |
S30MS512P25TFW000 | Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TFW000 |
S30MS512P25TFW510 | Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TFW510 |
S30MS512P25TAW513 | Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S30MS512P25TAW000 vs S30MS512P25TAW513 |