Part Details for S3091CB20 by Applied Micro Circuits Corporation
Results Overview of S3091CB20 by Applied Micro Circuits Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3091CB20 Information
S3091CB20 by Applied Micro Circuits Corporation is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for S3091CB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,ATM/SONET MULTIPLEXER/DEMULTIPLEXER,BICMOS,BGA,148PIN,PLASTIC | 220 |
|
$75.0000 / $97.5000 | Buy Now |
|
Rochester Electronics | S3091 - SONET/SDH/ATM OC-192 16:1 Transmitter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3794 |
|
$9.2100 / $10.8300 | Buy Now |
|
ComSIT USA | SONET/SDH/ATM OC-192 16:1 TRANSMITTER ATM/SONET/SDH Transmitter, 1-Func, BICMOS, CBGA148 RoHS: Not Compliant |
|
|
RFQ |
Part Details for S3091CB20
S3091CB20 CAD Models
S3091CB20 Part Data Attributes
|
S3091CB20
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S3091CB20
Applied Micro Circuits Corporation
Transmitter, 1-Func, BICMOS, CBGA148, CERAMIC, BGA-148
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | CERAMIC, BGA-148 | |
Pin Count | 148 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-CBGA-B148 | |
Length | 15 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 148 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA148,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSMITTER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |