Part Details for S307050F by Microchip Technology Inc
Results Overview of S307050F by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S307050F Information
S307050F by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S307050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9178
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S307050F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8200 / $42.4500 | Buy Now |
DISTI #
150-S307050F-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4501 | Buy Now |
DISTI #
S307050F
|
Avnet Americas | Diode Module Power Rectifier Single 500V 85A 2-Pin DO-203AB - Bulk (Alt: S307050F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0861 / $42.6997 | Buy Now |
DISTI #
579-S307050F
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$45.7200 | Order Now |
DISTI #
S307050F
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$45.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5500 / $111.0800 | Buy Now |
|
NAC | Std Rectifier, DO-5 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.8400 / $46.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.5500 / $111.0800 | Buy Now |