Part Details for S3064TT by Applied Micro Circuits Corporation
Overview of S3064TT by Applied Micro Circuits Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S3064TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | ATM/SONET/SDH RECEIVER, 1-FUNC, BIPOLAR, PQFP100 | 222 |
|
$27.5000 / $32.5000 | Buy Now |
|
Quest Components | ATM/SONET/SDH RECEIVER, 1-FUNC, BIPOLAR, PQFP100 | 72 |
|
$77.5000 / $100.0000 | Buy Now |
|
Rochester Electronics | S3064 - SONET/SDH/ATM OC-48 Differential 1:16 Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 104 |
|
$9.6700 / $11.3800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 123 |
|
RFQ |
Part Details for S3064TT
S3064TT CAD Models
S3064TT Part Data Attributes:
|
S3064TT
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S3064TT
Applied Micro Circuits Corporation
Receiver, 1-Func, Bipolar, PQFP100, HEAT SINK, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | HLFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH RECEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |