Part Details for S303B by L3 Harris Narda-Miteq
Overview of S303B by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S303B
S303B CAD Models
S303B Part Data Attributes
|
S303B
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S303B
L3 Harris Narda-Miteq
200 MHz - 2000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 1.6 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.6 |