Part Details for S3023A by Crydom Inc
Results Overview of S3023A by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3023A Information
S3023A by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S3023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000276560
|
Sager | Solid State Relays - PCB Mount SERIES 3 PCB MT | 0 |
|
Buy Now |
Part Details for S3023A
S3023A CAD Models
S3023A Part Data Attributes
|
S3023A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
S3023A
Crydom Inc
Solid State Relay
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.012 A | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Overall Height | 15 mm | |
Overall Length | 30 mm |