Part Details for S3020-P-T by Easy Braid Co
Overview of S3020-P-T by Easy Braid Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3020-P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7390
|
Newark | Solder Sponge, Plain, 3.0 In X 2.0 In, 10/Pk Rohs Compliant: Yes |Easybraid S3020-P-T Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$23.0900 | Buy Now |
DISTI #
EB1574-ND
|
DigiKey | SOLDER SPONGE 3X2" PLAIN 1/PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
104 In Stock |
|
$1.9708 / $3.1800 | Buy Now |
DISTI #
70525682
|
RS | Sponge - 10 pack 3.0" X 2.0" - plain | EasyBraid Co. S3020-P-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$18.5500 | RFQ |
DISTI #
10014754
|
Techni-Tool, Inc. | EasyBraid S3020-P-T Solder Sponge Tip Cleaner, Plain, 3.0" X 2.0", 10/Package | 0 |
|
$23.0900 | Buy Now |
DISTI #
10014754
|
TestEquity LLC | EasyBraid S3020-P-T Solder Sponge Tip Cleaner, Plain, 3.0" X 2.0", 10/Package | 0 |
|
$23.0900 | Buy Now |