Part Details for S301F/CUL-AT402H by NKK Switches
Overview of S301F/CUL-AT402H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S301F/CUL-AT402H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7318
|
Newark | Medium/High Capacity Standard Size Toggle |Nkk Switches S301F/CUL-AT402H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $23.8600 | Buy Now |
DISTI #
3937-S301F/CUL-AT402H-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1018 In Stock |
|
$13.9091 / $21.0400 | Buy Now |
DISTI #
360-S301F/CUL-AT402H-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2100 | Buy Now |
DISTI #
633-S301FCULAT402H
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$11.5100 / $14.2000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$11.6900 | Buy Now |
DISTI #
S301F/CUL-AT402H
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.6400 / $13.6900 | Buy Now |
|
Powell Electronics | MEDIUM/HIGH CAPACITY STANDARD SIZE TOGGL Min Qty: 1 | 890 |
|
$10.7000 / $15.9700 | Buy Now |