Part Details for S300E by GeneSic Semiconductor Inc
Overview of S300E by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S300EGN-ND
|
DigiKey | DIODE GP 300V 300A DO205AB DO9 Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2533 | Buy Now |
DISTI #
905-S300E
|
Mouser Electronics | Rectifiers 300V 300A Std. Recovery RoHS: Compliant | 2 |
|
$53.2500 / $67.0200 | Buy Now |
|
NAC | 300V 300A DO-9 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-9 RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
$62.6200 / $68.6700 | Buy Now |
Part Details for S300E
S300E CAD Models
S300E Part Data Attributes
|
S300E
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S300E
GeneSic Semiconductor Inc
300V 300A Silicon Standard Recovery Rectifier in DO-9 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for S300E
This table gives cross-reference parts and alternative options found for S300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
300U30A | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 300V 300A 2-Pin DO-9 | S300E vs 300U30A |
302U30AM | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300A, 300V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | S300E vs 302U30AM |
70U30A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300A, 300V V(RRM), Silicon, DO-9, ROHS COMPLIANT, DO-205AB, 1 PIN | S300E vs 70U30A |
VS-300U30A | Vishay Intertechnologies | Check for Price | Rectifier Diode, | S300E vs VS-300U30A |