Part Details for S30011 by Kodenshi Sensing
Overview of S30011 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S30011
S30011 CAD Models
S30011 Part Data Attributes
|
S30011
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
S30011
Kodenshi Sensing
BRUSH DC MOTOR CONTROLLER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | HSSOP, SOP42,.4,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for S30011
This table gives cross-reference parts and alternative options found for S30011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S30011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6287FT2 | BRUSH DC MOTOR CONTROLLER, 1A, PDSO8, SOP-8 | ROHM Semiconductor | S30011 vs BA6287FT2 |
BA6287FT1 | BRUSH DC MOTOR CONTROLLER, 1A, PDSO8, SOP-8 | ROHM Semiconductor | S30011 vs BA6287FT1 |
BA6287FE1 | BRUSH DC MOTOR CONTROLLER, 1A, PDSO8, SOP-8 | ROHM Semiconductor | S30011 vs BA6287FE1 |
BA6287F-E2 | Brush DC Motor Controller, 1A, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | S30011 vs BA6287F-E2 |